New at DigiKey
ODIN-W260-07B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODIN-W260-07B

DigiKey Part Number
672-ODIN-W260-07BTR-ND - Tape & Reel (TR)
672-ODIN-W260-07BCT-ND - Cut Tape (CT)
672-ODIN-W260-07BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ODIN-W260-07B
Description
RF TXRX MOD BT WIFIW.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
130Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, Ethernet, GPIO, RMII, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
30mA ~ 140mA
Current - Transmitting
30mA ~ 250mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 011,80000 Kč1 011,80 Kč
10910,67900 Kč9 106,79 Kč
50819,55260 Kč40 977,63 Kč
100737,57270 Kč73 757,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200737,57375 Kč147 514,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,80000 Kč
Unit Price with VAT:1 224,27800 Kč