NORA-W306-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NORA-W306-00B

DigiKey Part Number
672-NORA-W306-00BTR-ND - Tape & Reel (TR)
672-NORA-W306-00BCT-ND - Cut Tape (CT)
672-NORA-W306-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NORA-W306-00B
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
480Mbps
Power - Output
24dBm
Sensitivity
-101dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
RTL8720DF
Memory Size
4MB Flash, 512kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
20mA ~ 100mA
Current - Transmitting
52mA ~ 450mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
82-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,18000 Kč190,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500155,44388 Kč77 721,94 Kč
Manufacturers Standard Package
Unit Price without VAT:190,18000 Kč
Unit Price with VAT:230,11780 Kč