
NORA-W301-00B | |
|---|---|
DigiKey Part Number | 672-NORA-W301-00BTR-ND - Tape & Reel (TR) 672-NORA-W301-00BCT-ND - Cut Tape (CT) 672-NORA-W301-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W301-00B |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part RTL8720DF |
Part Status Active | Memory Size 4MB Flash, 512kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 20mA ~ 100mA |
Modulation CCK, DSSS, GFSK, OFDM | Current - Transmitting 52mA ~ 450mA |
Frequency 2.4GHz, 5GHz | Mounting Type Surface Mount |
Data Rate 480Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 24dBm | Package / Case 82-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,28000 Kč | 187,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 153,02724 Kč | 76 513,62 Kč |
| Unit Price without VAT: | 187,28000 Kč |
|---|---|
| Unit Price with VAT: | 226,60880 Kč |


