
NORA-B100-ES | |
|---|---|
DigiKey Part Number | 672-NORA-B100-ES-ND |
Manufacturer | |
Manufacturer Product Number | NORA-B100-ES |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.8V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 83-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,21000 Kč | 324,21 Kč |
| 10 | 282,21300 Kč | 2 822,13 Kč |
| 25 | 267,59840 Kč | 6 689,96 Kč |
| 100 | 247,56010 Kč | 24 756,01 Kč |
| 250 | 235,56480 Kč | 58 891,20 Kč |
| 500 | 227,10344 Kč | 113 551,72 Kč |
| Unit Price without VAT: | 324,21000 Kč |
|---|---|
| Unit Price with VAT: | 392,29410 Kč |

