New at DigiKey
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-W156-06B

DigiKey Part Number
672-NINA-W156-06BTR-ND - Tape & Reel (TR)
672-NINA-W156-06BCT-ND - Cut Tape (CT)
672-NINA-W156-06BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-W156-06B
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz
Data Rate
72Mbps
Power - Output
8dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP32
Memory Size
2MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
50mA ~ 125mA
Current - Transmitting
60mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
36-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500148,03590 Kč74 017,95 Kč
Manufacturers Standard Package
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč