
NINA-W156-04B | |
|---|---|
DigiKey Part Number | 672-NINA-W156-04BTR-ND - Tape & Reel (TR) 672-NINA-W156-04BCT-ND - Cut Tape (CT) 672-NINA-W156-04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W156-04B |
Description | RF TXRX MOD BT ISM>1GHZ I TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Bluetooth, General ISM > 1GHz, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 2MB Flash, 0.5MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 110mA ~ 125mA | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,30000 Kč | 162,30 Kč |
| 10 | 157,89600 Kč | 1 578,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 148,40250 Kč | 74 201,25 Kč |
| Unit Price without VAT: | 162,30000 Kč |
|---|---|
| Unit Price with VAT: | 196,38300 Kč |



