Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
An introduction to U-ConnectXpress software for U-Blox short-range stand-alone modules

NINA-W151-00B

DigiKey Part Number
672-NINA-W151-00BTR-ND - Tape & Reel (TR)
672-NINA-W151-00BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NINA-W151-00B
Description
RF TXRX MOD BLUETOOTH WIFISMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-W151-00B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
115.2kBaud
Power - Output
6dBm
Sensitivity
-
Serial Interfaces
GPIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
ESP32
Memory Size
16Mb Flash, 448kB ROM, 520kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1266,04000 Kč266,04 Kč
10239,37700 Kč2 393,77 Kč
50215,43940 Kč10 771,97 Kč
100194,02150 Kč19 402,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500194,02236 Kč97 011,18 Kč
Manufacturers Standard Package
Unit Price without VAT:266,04000 Kč
Unit Price with VAT:321,90840 Kč