


NINA-W102-00B | |
|---|---|
DigiKey Part Number | 672-NINA-W102-00BTR-ND - Tape & Reel (TR) 672-NINA-W102-00BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NINA-W102-00B |
Description | RF TXRX MOD BT STAMPED MET SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Stamped Metal Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-W102-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 16dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Stamped Metal | |
Utilized IC / Part | ESP32-D0WDQ6 | |
Memory Size | 16Mb Flash, 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA | |
Current - Transmitting | 130mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 144,25600 Kč | 1 442,56 Kč |
| 50 | 132,70740 Kč | 6 635,37 Kč |
| 100 | 123,46820 Kč | 12 346,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 123,46866 Kč | 61 734,33 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |



