
NINA-B506-00B | |
---|---|
DigiKey Part Number | 672-NINA-B506-00BTR-ND - Tape & Reel (TR) 672-NINA-B506-00BCT-ND - Cut Tape (CT) 672-NINA-B506-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B506-00B |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 20Mbps | |
Power - Output | 13dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | K32W1480 | |
Memory Size | 1MB Flash, 128kB SRAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 3.69mA ~ 4.68mA | |
Current - Transmitting | 3.75mA ~ 18.71mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 55-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 185,18000 Kč | 185,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 151,27788 Kč | 75 638,94 Kč |
Unit Price without VAT: | 185,18000 Kč |
---|---|
Unit Price with VAT: | 224,06780 Kč |