New at DigiKey
MAYA-W361-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAYA-W361-00B

DigiKey Part Number
672-MAYA-W361-00BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAYA-W361-00B
Description
CYW55512, WI-FI 6 DB, BT+BLE AUD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
1Mbps
Power - Output
20dBm
Sensitivity
-100.5dBm
Serial Interfaces
I2S, PCM, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW55512
Memory Size
-
Voltage - Supply
1.8V, 3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
90-LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500187,99076 Kč93 995,38 Kč
Manufacturers Standard Package
Unit Price without VAT:187,99076 Kč
Unit Price with VAT:227,46882 Kč