
MAYA-W166-00B | |
|---|---|
DigiKey Part Number | 672-MAYA-W166-00BTR-ND - Tape & Reel (TR) 672-MAYA-W166-00BCT-ND - Cut Tape (CT) 672-MAYA-W166-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W166-00B |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MAYA-W166-00B Models |
Category | Data Rate 150Mbps |
Mfr | Power - Output 18dBm |
Series | Serial Interfaces GPIO, I2S, SDIO, PCM, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part IW416 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | Package / Case 76-LGA Module |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 151,46306 Kč | 75 731,53 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |








