
LARA-R6401-00B | |
|---|---|
DigiKey Part Number | 672-LARA-R6401-00BTR-ND - Tape & Reel (TR) 672-LARA-R6401-00BCT-ND - Cut Tape (CT) 672-LARA-R6401-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LARA-R6401-00B |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Sensitivity -110dBm |
Series | Serial Interfaces GPIO, I2C, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 2.8V ~ 4.5V |
DigiKey Programmable Not Verified | Current - Receiving 50mA ~ 630mA |
RF Family/Standard Cellular | Current - Transmitting 50mA ~ 630mA |
Protocol | Mounting Type Surface Mount |
Modulation GMSK, QPSK, PSK | Operating Temperature -40°C ~ 85°C |
Frequency 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | Package / Case 100-SMD Module |
Data Rate 10.3Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 890,87000 Kč | 1 890,87 Kč |
| 10 | 1 417,99500 Kč | 14 179,95 Kč |
| 50 | 1 132,42220 Kč | 56 621,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 212,95787 Kč | 181 943,68 Kč |
| Unit Price without VAT: | 1 890,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 287,95270 Kč |


