LARA-R6001D-01B-00 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New at DigiKey
Image for LARA-R6001D-01B-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R6001D-01B-00

DigiKey Part Number
672-LARA-R6001D-01B-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LARA-R6001D-01B-00
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular, Navigation CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
8PSK, GMSK, QPSK
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz
Data Rate
10.3Mbps
Power - Output
33dBm
Sensitivity
-115dBm
Serial Interfaces
GPIO, I2C, I2S, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 4.5V
Current - Receiving
1.1mA ~ 1.5A
Current - Transmitting
50mA ~ 1.5A
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.