
JODY-W263-00A | |
|---|---|
DigiKey Part Number | 672-JODY-W263-00ATR-ND - Tape & Reel (TR) 672-JODY-W263-00ACT-ND - Cut Tape (CT) 672-JODY-W263-00ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JODY-W263-00A |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DQPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DQPSK, DSSS, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433Mbps | |
Power - Output | 19dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | GPIO, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NXP 88W8987A | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | 70µA ~ 87mA | |
Current - Transmitting | 70µA ~ 353mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 75-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,41000 Kč | 587,41 Kč |
| 10 | 490,79600 Kč | 4 907,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 440,55574 Kč | 220 277,87 Kč |
| Unit Price without VAT: | 587,41000 Kč |
|---|---|
| Unit Price with VAT: | 710,76610 Kč |


