
EVK-R8001-00C | |
|---|---|
DigiKey Part Number | 672-EVK-R8001-00C-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R8001-00C |
Description | EVAL, LENA-R8001 LTE CAT 1BIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LENA-R8001 LENA-R8 Cellular, GNSS Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LENA-R8001 | |
Note | - | |
RF Type | Cellular, GNSS | |
RF Frequency | - | |
Function | Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 425,58000 Kč | 9 425,58 Kč |
| Unit Price without VAT: | 9 425,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 404,95180 Kč |

