
EVK-R6001-01 | |
|---|---|
DigiKey Part Number | 672-EVK-R6001-01-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R6001-01 |
Description | EVAL: LARA-R6001 GLOBAL USE MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LARA-R6001 LARA-R6 Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Type Cellular |
Manufacturer u-blox | Contents Board(s) |
Series | Utilized IC / Part LARA-R6001 |
Packaging Box | RF Type Cellular |
Part Status Active | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 612,10000 Kč | 11 612,10 Kč |
| Unit Price without VAT: | 11 612,10000 Kč |
|---|---|
| Unit Price with VAT: | 14 050,64100 Kč |


