



EVK-R10801D-00 | |
|---|---|
DigiKey Part Number | 672-EVK-R10801D-00-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R10801D-00 |
Description | EVALUATION KIT LEXI-R10XX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LEXI-R10801D LEXI-R10 Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | LEXI-R10801D | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 425,58000 Kč | 9 425,58 Kč |
| Unit Price without VAT: | 9 425,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 404,95180 Kč |

