
| EVK-ODIN-W260 | |
|---|---|
| DigiKey Part Number | 672-1138-ND | 
| Manufacturer | |
| Manufacturer Product Number | EVK-ODIN-W260 | 
| Description | EVK FOR ODIN-W260 WITH ARM MBED | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ODIN-W260 - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz, 5GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | u-blox | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
| Frequency | 2.4GHz, 5GHz | |
| Contents | Board(s), Cable(s) | |
| Antenna Type | - | |
| Utilized IC / Part | ODIN-W260 | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 100,09000 Kč | 3 100,09 Kč | 
| Unit Price without VAT: | 3 100,09000 Kč | 
|---|---|
| Unit Price with VAT: | 3 751,10890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic