
EVK-MAYA-W271-00C | |
|---|---|
DigiKey Part Number | 672-EVK-MAYA-W271-00C-ND |
Manufacturer | |
Manufacturer Product Number | EVK-MAYA-W271-00C |
Description | EVAL. KIT MAYA-W271 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAYA-W261, MAYA-W271 MAYA-W2 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAYA-W261, MAYA-W271 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,56000 Kč | 4 598,56 Kč |
| Unit Price without VAT: | 4 598,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,25760 Kč |


