EVA-M8Q - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-M8QSAM-0

DigiKey Part Number
672-1060-ND
Manufacturer
Manufacturer Product Number
EVK-M8QSAM-0
Description
U-BLOX M8 GNSS EVALUATION KIT FO
Customer Reference
Detailed Description
EVA-M8Q - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Obsolete
Type
GNSS (Beidou, GLONASS, GPS)
Frequency
-
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
EVA-M8Q
Note
-
RF Type
GNSS (Beidou, GLONASS, GPS)
RF Frequency
-
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 758,64000 Kč3 758,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 758,64000 Kč
Unit Price with VAT:4 547,95440 Kč