EVK-M8CCAM-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 9
Unit Price: 1 651,89000 Kč
Datasheet
MAX-M8C, NEO-M8M - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-M8CCAM-0

DigiKey Part Number
672-1057-ND
Manufacturer
Manufacturer Product Number
EVK-M8CCAM-0
Description
U-BLOX M8 GNSS EVALUATION KIT FO
Customer Reference
Detailed Description
MAX-M8C, NEO-M8M - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Obsolete
Type
GNSS (Beidou, GLONASS, GPS)
Frequency
-
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
MAX-M8C, NEO-M8M
Note
-
RF Type
GNSS (Beidou, GLONASS, GPS)
RF Frequency
-
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable