
EVK-LILY-W132 | |
|---|---|
DigiKey Part Number | 672-EVK-LILY-W132-ND |
Manufacturer | |
Manufacturer Product Number | EVK-LILY-W132 |
Description | EVK WI-FI 2.4 GHZ SDIO/USB LINUX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88W8801, LILY-W132 LILY-W1 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 88W8801, LILY-W132 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 662,95000 Kč | 1 662,95 Kč |
| 5 | 1 631,37600 Kč | 8 156,88 Kč |
| Unit Price without VAT: | 1 662,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,16950 Kč |


