88W8801, LILY-W131 LILY-W1 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-LILY-W131

DigiKey Part Number
672-EVK-LILY-W131-ND
Manufacturer
Manufacturer Product Number
EVK-LILY-W131
Description
EVK WI-FI 2.4 GHZ SDIO/USB LINUX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
88W8801, LILY-W131 LILY-W1 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
88W8801, LILY-W131
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 868,82000 Kč1 868,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 868,82000 Kč
Unit Price with VAT:2 261,27220 Kč