
EVK-JODY-W374-00A | |
|---|---|
DigiKey Part Number | 672-EVK-JODY-W374-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVK-JODY-W374-00A |
Description | JODY-W374 EVAL KIT NXP 88W9098 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88W9098, JODY-W374 JODY-W3 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 88W9098, JODY-W374 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 084,23000 Kč | 8 084,23 Kč |
| Unit Price without VAT: | 8 084,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 781,91830 Kč |

