



EVK-ANNA-B412C | |
|---|---|
DigiKey Part Number | 672-EVK-ANNA-B412C-ND |
Manufacturer | |
Manufacturer Product Number | EVK-ANNA-B412C |
Description | EVAL BOARD FOR ANNA-B412 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ANNA-B412, nRF52833 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 13.56MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | |
Frequency | 13.56MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | ANNA-B412, nRF52833 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | |
RF Frequency | 13.56MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |

