
EVA-M8M-1 | |
|---|---|
DigiKey Part Number | 672-EVA-M8M-1TR-ND - Tape & Reel (TR) 672-EVA-M8M-1CT-ND - Cut Tape (CT) 672-EVA-M8M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA-M8M-1 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.575GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.575GHz | |
Data Rate | 9.6kBaud | |
Power - Output | - | |
Sensitivity | -164dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 17mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 43-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,45000 Kč | 610,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 309,43542 Kč | 154 717,71 Kč |
| Unit Price without VAT: | 610,45000 Kč |
|---|---|
| Unit Price with VAT: | 738,64450 Kč |


