
BMD-380-EVAL | |
|---|---|
DigiKey Part Number | 672-BMD-380-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | BMD-380-EVAL |
Description | EVAL BOARD BMD-380 NRF52840 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMD-380, nRF52840 BMD-380 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BMD-380, nRF52840 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |


