
BMD-340-EVAL | |
|---|---|
DigiKey Part Number | 1604-1027-ND |
Manufacturer | |
Manufacturer Product Number | BMD-340-EVAL |
Description | EVAL BOARD FOR BMD-340 NRF52840 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BMD-340, nRF52840 BMD-34 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | BMD-340-EVAL Models |
Category | Contents Board(s), Cable(s) |
Manufacturer u-blox | Utilized IC / Part BMD-340, nRF52840 |
Series | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |


