
BMD-330-EVAL | |
|---|---|
DigiKey Part Number | 1604-1028-ND |
Manufacturer | |
Manufacturer Product Number | BMD-330-EVAL |
Description | EVAL BOARD FOR BMD-330 NRF52810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMD-330, nRF52810 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BMD-330, nRF52810 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,86000 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 1 448,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,12060 Kč |


