Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMD-100-A-R

DigiKey Part Number
672-BMD-100-A-RTR-ND - Tape & Reel (TR)
672-BMD-100-A-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMD-100-A-R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
8dBm
Mfr
Sensitivity
-88dBm
Series
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Antenna Type
Integrated, Chip
Part Status
Obsolete
Utilized IC / Part
BlueNRG-MS
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
7.7mA
Protocol
Current - Transmitting
8.2mA ~ 15.1mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMD-300-A-Ru-blox29 671672-BMD-300-A-RCT-ND128,89000 KčSimilar
In-Stock: 2 569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1281,34000 Kč281,34 Kč
10244,73900 Kč2 447,39 Kč
25231,98840 Kč5 799,71 Kč
100214,50090 Kč21 450,09 Kč
250204,03436 Kč51 008,59 Kč
500196,64942 Kč98 324,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000189,69641 Kč189 696,41 Kč
Manufacturers Standard Package
Unit Price without VAT:281,34000 Kč
Unit Price with VAT:340,42140 Kč