New at DigiKey
RF ANTENNA GNSS Module SMA Male Magnetic, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-MB3-00

DigiKey Part Number
672-ANN-MB3-00-ND
Manufacturer
Manufacturer Product Number
ANN-MB3-00
Description
TRIPLE-BAND ACTIVE GNSS ANTENNA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Male Magnetic, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
u-blox
Gain
5.5dBi, 3.2dBi
Packaging
Bulk
Features
Cable - 5m, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic, Screw
Frequency (Center/Band)
1.207GHz, 1.582GHz
Height (Max)
1.004" (25.50mm)
Frequency Range
1.166GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz
Applications
GNSS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 403,72000 Kč1 403,72 Kč
101 083,53900 Kč10 835,39 Kč
50954,35920 Kč47 717,96 Kč
Unit Price without VAT:1 403,72000 Kč
Unit Price with VAT:1 698,50120 Kč