LENA-R8001 LENA-R8 Cellular, GNSS Navigation, Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-R8001-00C

DigiKey Part Number
672-ADP-R8001-00C-ND
Manufacturer
Manufacturer Product Number
ADP-R8001-00C
Description
ADAPTOR BOARD FOR LENA-R8001
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LENA-R8001 LENA-R8 Cellular, GNSS Navigation, Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
Type
Cellular, GNSS
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LENA-R8001
Note
-
RF Type
Cellular, GNSS
RF Frequency
-
Function
Navigation, Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 425,58000 Kč9 425,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9 425,58000 Kč
Unit Price with VAT:11 404,95180 Kč