LARA-R6401 LARA-R6 Adapter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-R6401D-01

DigiKey Part Number
672-ADP-R6401D-01-ND
Manufacturer
Manufacturer Product Number
ADP-R6401D-01
Description
ADAPTER BOARD: EVK-R6001D EVAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LARA-R6401 LARA-R6 Adapter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
Type
Adapter
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LARA-R6401
Note
-
RF Type
-
RF Frequency
-
Function
Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 362,28000 Kč2 362,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 362,28000 Kč
Unit Price with VAT:2 858,35880 Kč