TP-VRHP-2456-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-VRHP-4856-250

DigiKey Part Number
2303-TP-VRHP-4856-250-ND
Manufacturer
Manufacturer Product Number
TP-VRHP-4856-250
Description
DC/DC CONVERTER 56V 250W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 56V 4.46A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
56V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.46A
Power (Watts)
250W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-30°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
7.40" L x 5.90" W x 1.70" H (188.0mm x 149.9mm x 43.2mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 617,76000 Kč6 617,76 Kč
56 370,54800 Kč31 852,74 Kč
106 266,76700 Kč62 667,67 Kč
306 105,50000 Kč183 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6 617,76000 Kč
Unit Price with VAT:8 007,48960 Kč

Other Suppliers on DigiKey

16In Stock
Ships from ICOMTECH, INC.