
TP-POE-24-12W | |
|---|---|
DigiKey Part Number | 2303-TP-POE-24-12W-ND |
Manufacturer | |
Manufacturer Product Number | TP-POE-24-12W |
Description | 24V 12W 10/100MB PASSIVE POE POW |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 500 mA | |
Power (Watts) - Per Port | 12W | |
Compliance | - | |
Data Rate | 10/100 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 83% | |
Mounting Type | Desktop | |
Size / Dimension | 3.65" L x 1.10" W x 1.80" H (92.7mm x 27.9mm x 45.7mm) | |
Approval Agency | CE, FCC | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,11000 Kč | 423,11 Kč |
| Unit Price without VAT: | 423,11000 Kč |
|---|---|
| Unit Price with VAT: | 511,96310 Kč |






