
TP-DCDC-2448G-HP | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-2448G-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-2448G-HP |
Description | DC/DC CONVERTER 56V 50W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 18 ~ 36V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 900 mA | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | CSA, FCC, TUV | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 600,02720 Kč | 80 001,36 Kč |
| Unit Price without VAT: | 1 600,02720 Kč |
|---|---|
| Unit Price with VAT: | 1 936,03291 Kč |


