
TP-DCDC-1248GD-HP | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-1248GD-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1248GD-HP |
Description | DC/DC CONVERTER 56V 35W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -30°C ~ 60°C |
Packaging Box | Efficiency 75% |
Part Status Active | Mounting Type Chassis Mount |
Type Passive Injector | Size / Dimension 4.92" L x 2.95" W x 1.50" H (125.0mm x 75.0mm x 38.0mm) |
Voltage - Input 10 ~ 15V | Approval Agency CSA, FCC, TUV |
Number of Ports 2 | Standard Number 60950-1 |
Voltage - Output 56V | Input Connector RJ45 (Data, Power) |
Current - Output 625 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 35W | Base Product Number |
Compliance IEEE802.3af, IEEE802.3at |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,76000 Kč | 3 109,76 Kč |
| 10 | 2 733,25900 Kč | 27 332,59 Kč |
| 25 | 2 676,58640 Kč | 66 914,66 Kč |
| Unit Price without VAT: | 3 109,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,80960 Kč |





