Black Cold Shrink Tubing X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYC-130C

DigiKey Part Number
4912-TYC-130C-ND
Manufacturer
Manufacturer Product Number
TYC-130C
Description
TYC-130C, COLD SHRINK TUBING
Customer Reference
Detailed Description
Black Cold Shrink Tubing X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tubing
Manufacturer
TYCLON
Material
Silicone Rubber
Packaging
Retail Package
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 622
MARKETPLACE PRODUCT
Ships from TYCLON
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1068,87300 Kč688,73 Kč
2561,94400 Kč1 548,60 Kč
5055,85460 Kč2 792,73 Kč
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč