
SMAJ-A-SMPMP(FD) | |
|---|---|
DigiKey Part Number | 4912-SMAJ-A-SMPMP(FD)-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ-A-SMPMP(FD) |
Description | SMAJ-A-SMPMP(FD), Adapter Coaxia |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold, Nickel |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold, Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 758,74000 Kč | 1 758,74 Kč |
| 10 | 1 582,93200 Kč | 15 829,32 Kč |
| 25 | 1 424,63920 Kč | 35 615,98 Kč |
| 50 | 1 282,19620 Kč | 64 109,81 Kč |
| Unit Price without VAT: | 1 758,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,07540 Kč |



