SHVP1WRG58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHVP1.5WRG58

DigiKey Part Number
4912-SHVP1.5WRG58-ND
Manufacturer
Manufacturer Product Number
SHVP1.5WRG58
Description
COAX CBL SHV TO SHV 1.5M
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-58A/U 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
SHV to SHV
1st Connector
SHV Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SHV Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-58A/U
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1682,64000 Kč682,64 Kč
10494,14300 Kč4 941,43 Kč
25469,38320 Kč11 734,58 Kč
50445,87260 Kč22 293,63 Kč
Unit Price without VAT:682,64000 Kč
Unit Price with VAT:825,99440 Kč