
K292-A-JJ | |
|---|---|
DigiKey Part Number | 4912-K292-A-JJ-ND |
Manufacturer | |
Manufacturer Product Number | K292-A-JJ |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,69000 Kč | 2 078,69 Kč |
| 10 | 1 870,92400 Kč | 18 709,24 Kč |
| 25 | 1 683,78960 Kč | 42 094,74 Kč |
| 50 | 1 515,38960 Kč | 75 769,48 Kč |
| Unit Price without VAT: | 2 078,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,21490 Kč |



