
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 175,12300 Kč | 1 751,23 Kč |
| 25 | 166,51400 Kč | 4 162,85 Kč |
| 50 | 158,11500 Kč | 7 905,75 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |


