Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNCJ-A-SMBJ

DigiKey Part Number
4912-BNCJ-A-SMBJ-ND
Manufacturer
Manufacturer Product Number
BNCJ-A-SMBJ
Description
COAX ADAPT BNC TO SMB
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
SMB Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Snap-On
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10206,62000 Kč2 066,20 Kč
25196,33120 Kč4 908,28 Kč
50186,46220 Kč9 323,11 Kč
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč