Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-TD 50 OHM

DigiKey Part Number
4912-BNC-TD50OHM-ND
Manufacturer
Manufacturer Product Number
BNC-TD 50 OHM
Description
BNC-TD 50OHM BNC TERMINATOR
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
4 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1080,63200 Kč806,32 Kč
2576,64280 Kč1 916,07 Kč
5072,86300 Kč3 643,15 Kč
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč