BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-BR Diecast

DigiKey Part Number
4912-BNC-BRDiecast-ND
Manufacturer
Manufacturer Product Number
BNC-BR Diecast
Description
BNC-BR Diecast BNC RECEPTACLE
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Eyelet
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 797
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1023,72800 Kč237,28 Kč
2522,46800 Kč561,70 Kč
5021,41800 Kč1 070,90 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč