BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-223R

DigiKey Part Number
4912-BNC-223R-ND
Manufacturer
Manufacturer Product Number
BNC-223R
Description
BNC-223R BNC PCB RECEPTACLE
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
4 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 105
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
156,52000 Kč56,52 Kč
1050,88700 Kč508,87 Kč
2548,38480 Kč1 209,62 Kč
5045,88220 Kč2 294,11 Kč
Unit Price without VAT:56,52000 Kč
Unit Price with VAT:68,38920 Kč