7/16J-NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7/16J-NJ

DigiKey Part Number
4912-7/16J-NJ-ND
Manufacturer
Manufacturer Product Number
7/16J-NJ
Description
COAX ADAPT N TO 7/16
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Phosphor Bronze
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-45°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1470,22000 Kč470,22 Kč
10423,19400 Kč4 231,94 Kč
25402,18000 Kč10 054,50 Kč
50381,99820 Kč19 099,91 Kč
Unit Price without VAT:470,22000 Kč
Unit Price with VAT:568,96620 Kč