Adapter Coaxial Connector 3.5mm Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.5P-SMAP

DigiKey Part Number
4912-3.5P-SMAP-ND
Manufacturer
Manufacturer Product Number
3.5P-SMAP
Description
COAX ADAPT SMA TO 3.5MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Plug
Frequency - Max
26.5 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Center Contact Material
Beryllium Copper, Brass
Convert From (Adapter End)
3.5mm Plug, Male Pin
Operating Temperature
-40°C ~ 85°C
Convert To (Adapter End)
SMA Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 968,56000 Kč1 968,56 Kč
101 771,81100 Kč17 718,11 Kč
251 594,58800 Kč39 864,70 Kč
501 435,00340 Kč71 750,17 Kč
Unit Price without VAT:1 968,56000 Kč
Unit Price with VAT:2 381,95760 Kč