
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 3.5mm Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO), Polystyrene (PS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,72000 Kč | 1 988,72 Kč |
| 10 | 1 789,87000 Kč | 17 898,70 Kč |
| 25 | 1 610,75640 Kč | 40 268,91 Kč |
| 50 | 1 449,70200 Kč | 72 485,10 Kč |
| Unit Price without VAT: | 1 988,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 406,35120 Kč |



