
BJ-156.250MBE-T | |
|---|---|
DigiKey Part Number | 887-1533-2-ND - Tape & Reel (TR) 887-1533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BJ-156.250MBE-T |
Description | XTAL OSC VCXO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 249,35125 Kč | 249 351,25 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |

